Honeywell 208LS1

Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Steel Plunger Actuator, Panel Mount
$ 311.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 208LS1.

IHS

Datasheet31 pages10 years ago

Honeywell

Sager Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-8.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLAA01A1B
Switch Limit; General Purpose; Die Cast Zinc; SPDT 1NO 1NC
OmronVB-2111
Limit Switch Rohs Compliant: Yes |Omron Industrial Automation VB-2111

Descriptions

Descriptions of Honeywell 208LS1 provided by its distributors.

Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Steel Plunger Actuator, Panel Mount
General Purpose Plug-In Limit Switch Body Flexible Cable Wobble Stick
SWITCH LIMIT SNAP SPDT ENCLOSED
Switch, Limit, COMPACT, 10 AMPS, WOBBLE LEVER ACTUATED
Limit Switch 1NC/1NO Wobble Stick Nema 1, 3, 4, 6, 13
LIMIT SWITCH, ROD, 5OZF, 2SPST; Actuator Type:Wobble Cable; Max Operating Force:5ozf; Max Contact Voltage AC:480V; Max Contact Voltage DC:550V; Max Contact Current AC:10A; Max Contact Current DC:800mA; Terminal Type:Plug-In; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:LS
Limit Switch; Actuator Style:Wobble Lever; Operating Force Max:5ozf; Switch Terminals:Plug-In; Circuitry:2 SPST; Mounting Type:Conduit; Operating Force:5ozf; Pre-Travel:1.125"; Current Rating:10A ;RoHS Compliant: Yes
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH&
MICRO SWITCH LS Series General Purpose Limit Switches, Wobble - Flexible Cable, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO