Descriptions of Honeywell 205LS1 provided by its distributors.
SWITCH, LIMIT, TOP ROLLER PLUNGER, 1NC/1NO, DPDT, SNAP ACTION, PLUG IN
Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 115VDC, 22.1mm, Steel Roller Plunger Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 10A 480VAC 550VDC 31.14N Linear Conduit Automotive
General Purpose Plug-In Limit Switch Body Standard Top Push Roller
LIMIT SWITCH; Actuator Style:Roller Plunger; Operating Force Max:7lbf; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Over Travel:0.219 in ;RoHS Compliant: Yes
HONEYWELL MICRO SWITCH 205LS1 Limit Switch Head, Rllr Plngr, Top, 1.73 In. More details: Limit Switch Head, Actuator Style Roller Plunger, Actuator Location Top, Actuator Length 1.73 In., Contact Form 1NC/1NO, SPDT, Snap Action, Double Break, Amps 10, Voltage Rating 120 to 480/115 to 550VAC/VDC, Travel Pretravel 0.065 In. max., Overtravel 0.219 In. min., Differential Travel 0.02 In. max., Movement Pretravel (PT) .065 in max: Overtravel (OT) .219 in min; Differential Travel (DT) .020 in min, Operating Force 7 lb. max., Operating Temp. -20 Degrees to 160 Degrees F
MICRO SWITCH LS Series General Purpose Limit Switches, Top Roller Plunger, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.