Descriptions of Honeywell 203LS1 provided by its distributors.
SNAP ACTION LIMIT SWITCH, ROLLER PLUNGER, DIE CAST ZINC, NO/NC, 480V
Switch Limit N.O./N.C. DPDT Side Roller Plunger Screw Mount 10A 480VAC 550VDC 40.03N Linear Conduit
Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 115VDC, 8.33mm, Screw Terminal, Steel Roller Lever Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 10A 120V
Limit Switch Actuator:Side Roller Plunger; Contact Configuration:Spdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:480V; Operating Force Max:40.03N; Product Range:Ls Series; Contact Current Dc Max:800Ma Rohs Compliant: Yes |Honeywell 203LS1
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH&
HONEYWELL MICRO SWITCH 203LS1 Lmt Swtch Hd, Roller Plunger, Side, 2.13 In. More details: Limit Switch Head, Actuator Style Roller Plunger, Actuator Location Side, Actuator Length 2.13 In., Contact Form 1NC/1NO, SPDT, Snap Action, Double Break, Amps 10, Voltage Rating 120 to 480/115 to 550VAC/VDC, Travel Pretravel 0.11 In. max., Overtravel 0.219 In. min., Differential Travel 0.04 In. max., Movement Pretravel (PT) .109 in max: Overtravel (OT) .219 in min; Differential Travel (DT) .040 in min, Operating Force 9 lb. max., Operating Temp. -20 Degrees to 160 Degrees F
MICRO SWITCH LS Series General Purpose Limit Switches, Side Roller Plunger, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.