LIMIT SWITCH; Actuator Style:Top Plunger; Operating Force Max:7lbf; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Over Travel:0.25 in; Pre-Travel:0.065 in ;RoHS Compliant: Yes
MICRO SWITCH LS Series General Purpose Limit Switches, Top Plunger, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.