Descriptions of Honeywell 201LS6 provided by its distributors.
Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 115VDC, Steel Roller Lever Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 10A 480VAC 550VDC Rotary Conduit Automotive
Switch Limit; Plug-In; 10A 480V AC; 1.13 lb. OF
SWITCH SNAP ACTION SPDT 10A 120V
Limit Switch-Ot : Rohs Compliant: Yes |Honeywell 201LS6
HONEYWELL MICRO SWITCH 201LS6 Limit Switch Head, Rotary, Side, 1.5 In, 10A. More details: Limit Switch Head, Actuator Style Rotary, Actuator Location Side, Actuator Length 1.5 In., Contact Form 1NC/1NO, SPDT, Snap Action, Double Break, Amps 10, Voltage Rating 120 to 480/115 to 550VAC/VDC, Travel Pretravel 20 Degrees max., Overtravel 30 Degrees min., Differential Travel 12 Degrees max., Movement Pretravel (PT) 20 Degrees max, Overtravel (OT) 30 Degrees min, Differential Travel (DT) 12 Degrees max., Operating Force 18 oz. max., Operating Temp. -20 Degrees to 160 Degrees F
MICRO SWITCH LS Series General Purpose Limit Switches, Side Rotary with 1.5 in Fixed Length Lever, Steel Roller, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.