Honeywell 1TW101-8

Switch Toggle ON ON SPDT Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
$ 123.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TW101-8.

Sager Electronics

Datasheet9 pages7 years ago

IHS

Honeywell

Electro Sonic

Agility

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchA123S1YZQ
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA127S1YZQ
Switch Toggle (ON) OFF (ON) SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA127P42YZQ
Switch Toggle (ON) OFF (ON) SPDT Flat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2012LL3G01
M20 Series SPST/SPDT On None On Solder Lug Lock Lever Threaded w/ D-Flat Toggle
NKK SwitchesM2013B2B3G01
SWITCH, TOGGLE, MINI, SPDT, ON-OFF-ON, NON-ILLUM,.689 BAT, NO CAP,0.4A,28VAC/DC, SOLDER
Switch Toggle ON ON SPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 1TW101-8 provided by its distributors.

Switch Toggle ON ON SPDT Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
Toggle Switch, SPDT, Momentary, Wire Terminal, Lever Actuator, Panel Mount-threaded
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
MICRO SWITCH TW Series Toggle Switch, 1 pole, 2 position, Solder terminal, Standard Lever MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO