Honeywell 1TP201-7

Switch Rocker (ON) OFF (ON) SPDT Screw Rocker 10A 277VAC 250VDC 372.85VA
$ 92.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TP201-7.

IHS

Datasheet8 pages8 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
+0.37%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell1TP7-7
Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
Honeywell1TP8-7
Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
Honeywell1TP1-7
Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
NKK SwitchesWR15AT
Rocker Switch, SPDT, On-(on), 15A, 30VDC, Screw Terminal, Rocker Actuator, Panel Mount
NKK SwitchesWR13BT
ROCKER SWITCH, SEALED, SPDT, ON-OFF-ON, WHITE ACTUATOR,15A,125VAC, SCREW LUG
NKK SwitchesWR12BT
Switch Rocker ON None ON SPDT Screw Lug Curved Rocker 15A 250VAC 30VDC 30000Cycles

Descriptions

Descriptions of Honeywell 1TP201-7 provided by its distributors.

Switch Rocker (ON) OFF (ON) SPDT Screw Rocker 10A 277VAC 250VDC 372.85VA
Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
ROCKER SWITCH, 1 POLE, 3 POSITION, SCREW TERMINAL, FLUSH PANEL MOUNTING
Single Pole Double Throw (SPDT) 125V Rocker Switches ROHS
Rocker Switch; Switch Operation:(On)-Off-(On); Circuitry:SPDT; Switch Terminals:Screw; Color:Translucent; Contact Current Max:10A; Illumination:Non-Illuminated; No. of Switch Positions:3 ;RoHS Compliant: Yes
TP Series Rocker Switch, 1 pole, 3 position, Screw terminal, Flush Panel Mounting MICRO SWITCH TP Rocker switches may be mounted flush with panel for a low-button profile or above panel for a distinct button appearance. Buttons measure 22,1 mm x 37,1 mm [.87 in x 1.46 in]. They are removable and interchangeable, and come in transparent plastic, translucent plastic, and six colors of opaque plastic. Switches without buttons are also available, as well as separate buttons.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TP2017