Honeywell 1TL373-2

Switch Toggle OFF ON SPST Lever Wire Lead 20A 277VAC 250VDC Panel Mount with Threads
$ 123.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TL373-2.

Sager Electronics

Datasheet11 pages7 years ago

IHS

RS (Formerly Allied Electronics)

Honeywell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell1TL372-2
Switch Toggle OFF ON SPST Round Lever Wire Lead 20A 277VAC 250VDC Panel Mount with Threads
Honeywell101TL1-2
Switch Toggle OFF None ON SPST Lever IWTS 20A 250VAC 250VDC Panel Mount with Threads
Honeywell101TL1-2G
Switch Toggle OFF ON SPST Lock Lever IWTS 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 1TL373-2 provided by its distributors.

Switch Toggle OFF ON SPST Lever Wire Lead 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, SPST, Latched, 20A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
125V SPST Direct Insert Toggle Switches ROHS
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Toggle Switches
Sealed Oi Switch |Honeywell 1TL3732
MICRO SWITCH TL Series Toggle Switch, 1 pole, 2 position, Leadwire terminal, Standard Lever MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TL3732