Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 1TL1-7

$ 30.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TL1-7.

Electro Sonic

Datasheet14 pages10 years ago

Burklin Elektronik

Sager Electronics

Honeywell

Newark

Inventory History

3 month trend:
-20.02%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-12-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Honeywell1NT1-7
Switch Toggle (ON) OFF (ON) SPDT Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT1-5
Switch Toggle (ON) OFF ON SPDT Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT1-8
Switch Toggle (ON) ON SPDT Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
APEM637H
Switch Toggle Mom OFF Mom SPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
APEM639H
Bat-Handle Toggle Switch SPDT On-Off-On (maintained) 15A/125Vac 15A/250Vac 15A/24Vdc
APEM638H
Switch Toggle ON OFF Mom SPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 1TL1-7 provided by its distributors.

Toggle Switch, TL Series, SP3T, (On)-Off-(On), Panel, 10 A, 250 V RoHS Compliant: Yes
Switch Toggle (ON) OFF (ON) SPDT Round Toggle Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Switch, Toggle, MANUAL, SPDT, 15AMPS, (ON)-OFF-(ON)
Honeywell Button switch, SPDT, (open)-shut-(open)switch, bushing, 10 A
Switch Toggle SP Toggle Screw 15A 230VAC 250VDC Panel Mount
Toggle Switch, SPDT, (on)-off-(on), Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, SP3T; Switch Operation: (On)-Off-(On); Contact Configuration: SP3T; Illumination: Non Illuminated; Product Range: TL Series; Contact Current Max: 10A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch Terminals: Screw; Contact Voltage DC Nom: 250V; SVHC: No SVHC (07-Jul-2017); Actuation Type: Bat; Contact Current AC Max: 10A; Contact Current DC Max: 15A; Contact Voltage AC Max: 250V; Contact Voltage DC Max: 250V
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
1TL1-7, MS24523-27. Honeywell environmentally sealed military- grade toggle switch. 1 pole, 3 position, Screw terminal, Standard Lever. 1TL1-7 has Momentary ON-OFF-Momentary ON SPDT circuitry and is mil spec to MS24523-27. Because of our buying power, we can pass along special prices to you on the 1TL1-7.
HONEYWELL 1TL1-7 Toggle Switch, SPDT, On/Off/ On. More details: Toggle Switch, Contact Form SPDT, Number of Connections 3, Switch Function Momentary On/Off/Momentary On, Terminals Screw, Mounting Hole 0.5 In. Dia., AC Contact Rating 0.5A to 10A @ 0.5V to 277V, DC Contact Rating 0.5A @ 250V, 0.75A @ 115V, 0.5A to 15A @ 0.5V to 28V, HP 1/4 @ 125VAC, 1/2 @ 250/277VAC, Actuator Style Standard Lever, Actuator Length 0.68 In., Stem Length 0.47 In., Stem Dia. and Thread Size 0.47 In., Operating Temp. Range -85 Degrees to 160 Degrees F, Actuator Color Silver
MICRO SWITCH TL Series Toggle Switch, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Standard Lever, Military Part Number MS24523-27 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TL1-7.
  • 1TL1-7..
  • 1TL1-7...