Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 1NT1-8

Bat-Handle Toggle Switch SPDT On-On momentary/maintained 10A/125Vac 10A/250Vac 10A/28Vdc
$ 18.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1NT1-8.

IHS

Datasheet17 pages10 years ago

RS (Formerly Allied Electronics)

TME

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+56.31%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2003-11-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

APEM3639NF
Switch Toggle ON OFF ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3635NF
Switch Toggle Mom ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Honeywell1NT1-7
Switch Toggle (ON) OFF (ON) SPDT Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
Honeywell1TL1-7
Toggle Switch, TL Series, SP3T, (On)-Off-(On), Panel, 10 A, 250 V RoHS Compliant: Yes
Honeywell1TL1-5
Bat-Handle Toggle SPDT On-Off-On (momntry/maint/maint) 10A/125Vac 10A/250Vac 10A/28Vdc
APEM637H
Switch Toggle Mom OFF Mom SPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 1NT1-8 provided by its distributors.

Bat-Handle Toggle Switch SPDT On-On momentary/maintained 10A/125Vac 10A/250Vac 10A/28Vdc
Switch Toggle (ON) ON SPDT Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
Toggle switch, metal, 1 pole, groping/latching, (On)-On, 10 A/250 VAC, gold-plated, 1NT1-8
Toggle Switch (ON)-NONE-ON SPDT 10A at 277V Screw Terminals Terminals
Toggle Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch, Toggle, Sealed, SPDT, 10 AMPS, ON-ON
Honeywell Button switch, SPDT, shut-(shut)switch, panel, 10 A
1NT1-8 Rugged, cost effective toggle switch for commercial vehicles, heavy equipment & outdoor environments. 1NT1-8, Sealed to IP67/68, NEMA 3, 1 pole, 2 position, SPDT, Screw terminal.
Toggle Switch; Switch Operation:On-On; Circuitry:SPDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:10A; Current Rating:10A; Keyway Position:1-2; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
MICRO SWITCH NT Series Toggle Switch, 1 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.
SWITCH, SPDT, ON-ON; Contact Configuration:SPDT; Switch Operation:(On)-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:10A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:SPDT; Contact Current AC Max:10A; Contact Current DC Max:15A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:NT; Switch Operation:(On)-On; Terminal Type:Screw

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1NT18