Honeywell 1PRFD3AANN-000

Proximity Sensors HAPS PROXIMITY SENSOR
$ 5,364.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1PRFD3AANN-000.

JRH Electronics

Datasheet10 pages9 years ago

Sager Electronics

Honeywell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.27%

Supply Chain

Country of OriginUK
Introduction Date2017-05-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Honeywell 1PRFD3AANN-000 provided by its distributors.

Proximity Sensors HAPS PROXIMITY SENSOR
Proximity Switch |Honeywell 1PRFD3AANN-000
Proximity sensors,Proximity switches ROHS
PROXIMITY SWITCH, AERO PROX PLATFORM
Honeywell Harsh Application Aerospace Proximity Sensor, HAPS Series, Right angle cylindrical flanged form factor, 2,50 mm/3,50 range, 3-wire current sinking output near/fault/far, D38999/25YA98PN termination, no hardware Honeywell’s patented Harsh Application Aerospace Proximity Sensors (HAPS Series) are configurable, non-contact, hermetically sealed devices designed to sense the presence or absence of a target in harsh-duty aircraft applications. The HAPS Series provides on/off output, and can be configured with an optional health monitoring output to the host system. The technology Honeywell uses in the HAPS Series is considered an improvement on traditional ECKO (Eddy Current Killed Oscillator) topology that previously had been the standard in aerospace applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1PRFD3AANN000