Honeywell 1LS3

Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Adjustable Roller Lever Actuator, Panel Mount
$ 323.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1LS3.

IHS

Datasheet31 pages10 years ago

Honeywell

Arrow Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-2.17%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1995-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLAA01A1B
HONEYWELL MICRO SWITCH GLAA01A1B Limit Switch, Roller Lever, Rotary, 1NC/1NO,
OmronVB-2121
Switch Limit N.O./N.C. SPDT Bevel Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit
OmronVB-2111
Limit Switch Rohs Compliant: Yes |Omron Industrial Automation VB-2111

Descriptions

Descriptions of Honeywell 1LS3 provided by its distributors.

Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Adjustable Roller Lever Actuator, Panel Mount
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 10A
1NC/1NO SPDT Limit Switch Rotary Lever Arm
SWITCH LS/2000LS LIMIT SWITCH ADJUSTABLE LENGTH ROLLER LEVER ROTARY
Switch, Limit, COMPACT, Rotary ACTUATED, WITH LEVER
Limit Switch; Actuator Style:Side Rotary; Circuitry:2 SPST; Leaded Process Compatible:Yes; Mounting Type:Conduit; Operating Force:4.5lbf; Operating Force Max:4.5lbf; Over Travel:30°; Pre-Travel:20° ;RoHS Compliant: Yes
LIMIT SWITCH, SIDE ROTARY, 4.5LBF, 2SPST; Actuator Type:Side Rotary; Max Operating Force:4.5lbf; Max Contact Voltage AC:480V; Max Contact Voltage DC:550V; Max Contact Current AC:10A; Max Contact Current DC:800mA; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:LS; Termination Type:Screw
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH&
1LS3 Honeywell Microswitch medium duty enclosed limit switch series LS: Side Rotary with 1.5" to 3.5" Adjustable Length Lever; Nylon Roller; 1NC 1NO SPDT Snap Action, Double Break; 0.5 in - 14NPT conduit; Plug-in. Zinc die cast housing. Lever Type: 1.5 in to 3.5 in Adjustable Length Lever with front mounted Nylon Roller (.75 in dia. x .25 in wide). Circuitry: 1NC 1NO SPDT Snap Action, Double Break. Ampere Rating: 10 A Ind./0.8 A Res./0.4 Res./0.1 A Res. Allow 4 weeks delivery if no stock is showing here.
MICRO SWITCH LS Series General Purpose Limit Switches, Side Rotary with 1.5 in to 3.5 in Adjustable Length Lever, Nylon Roller, 1NC 1NO SPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO