Honeywell 1LS243

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.8A 550VDC Rotary Conduit
$ 546.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1LS243.

IHS

Datasheet31 pages10 years ago

Honeywell

Master Electronics

Agility

Newark

Inventory History

3 month trend:
+17.74%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-04-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLAA01A1B
Switch Limit; General Purpose; Die Cast Zinc; SPDT 1NO 1NC
OmronVB-2121
Switch Limit N.O./N.C. SPDT Bevel Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit
OmronVB-2111
Limit Switch Rohs Compliant: Yes |Omron Industrial Automation VB-2111

Descriptions

Descriptions of Honeywell 1LS243 provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.8A 550VDC Rotary Conduit
Switch Limit; Compact; Side Rotary Roller Lever Head; SPDT 1NO 1NC
Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Steel Roller Plunger Actuator, Panel Mount
Limit Switch Actuator:Side Rotary; Contact Configuration:Spdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:480V; Operating Force Max:0.51N-M; Product Range:Ls Series; Contact Current Dc Max:800Ma; Contact Voltage Dc Max:115V Rohs Compliant: Yes |Honeywell 1LS243
MICRO SWITCH LS Series General Purpose Limit Switches, Side Rotary with 1.5 in Fixed Length Lever, Steel Roller, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO