Descriptions of Honeywell 1LS1 provided by its distributors.
Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Steel Roller Lever Actuator, Panel Mount
Switch, COMPACT, Limit, Actuator-Roller LEVER, 2 CIRCUIT DOUBLE BREAK
Electromechanical Switch Enclosed Switch N.O./N.C. DPDT 10A
Limit Switch; Actuator Style:Side Rotary; Circuitry:SPDT-1NO/1NC; Leaded Process Compatible:Yes; Mounting Type:Conduit; Operating Force:4.5lbf; Operating Force Max:4.5lbf; Over Travel:30°; Pre-Travel:20° ;RoHS Compliant: Yes
LIMIT SWITCH, SIDE ROTARY, 4.5LBF, SPDT; Actuator Type:Side Rotary; Max Operating Force:4.5lbf; Max Contact Voltage AC:480V; Max Contact Voltage DC:550V; Max Contact Current AC:10A; Max Contact Current DC:800mA; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:LS; Termination Type:Screw
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH&
1LS1, Honeywell Enclosed Switches Series LS: Side Rotary with 1.5" Fixed Length Lever; Steel Roller; 1NC 1NO DPDT Snap Action, Double Break; 0.5 in - 14NPT conduit; Compact/Non-Plug-in. 1LS1 is a medium duty limit switch. Allow 15 day delivery if no stock shown.
Honeywell MICRO SWITCH Limit Switch, Compact General Purpose, Series: LS Series, 120/240/480 VAC, 115/230/550 VDC, 0.1 to 10 A, 1CO SPDT Contact Configuration, 1 Pole, Double Break/Snap Action, Roller Lever/Side Rotary Actuator, 1/2-14 NPT Connection, NEMA 1/3/4/6/13 Enclosure, 40 mm L x 40 mm W x 70 mm H Size, -29 to 71 deg C Operating, Die Cast Zinc
Contact Configuration = 1CO / Actuator Type = Side Roller with Fixed Lever / Switching Current - AC A = 10 / Switching Current - DC mA = 100 / Switching Voltage - AC V = 480 / Switching Voltage - DC V = 550 / Termination Type = Conduit Thread, 0.5-14 NPT / Housing Material = Aluminium / Operating Force Ncm = 51 / Protection Rating = IP67 / Series = LS
MICRO SWITCH LS Series General Purpose Limit Switches, Side Rotary with 1.5 in Fixed Length Lever, Steel Roller, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Compact/Non-Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.