Honeywell 1CPSA2A

Snap Acting/Limit Switch, DPST, Momentary, 6A, 120VDC, Screw Terminal, Shaft Type Actuator, Panel Mount
$ 469.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1CPSA2A.

JRH Electronics

Datasheet15 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Honeywell

Electro Sonic

Inventory History

3 month trend:
-21.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell1CPSA1
Cable Pull Switch, DPST-1NO/1NC, Cable Span 250ft, Silver Contacts, Port Style NPT
Honeywell1CPSA1B
Snap Acting/Limit Switch, SPST, Momentary, 6A, 120VDC, Screw Terminal, Shaft Type Actuator, Panel Mount
Honeywell1CPSA2
Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 600VAC Screw Mount Conduit 1000000Cycles

Descriptions

Descriptions of Honeywell 1CPSA2A provided by its distributors.

Snap Acting/Limit Switch, DPST, Momentary, 6A, 120VDC, Screw Terminal, Shaft Type Actuator, Panel Mount
SHAFT TYPE CPS Chassis Mount Screw Bulk Cable Pull Switch 50.83mm 2.8A 24V 2.8A@24VAC
Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 600VAC Screw Mount Conduit 1000000Cycles
Cable Pull Switch; Actuator Style:Ball Bearing Plunger; Cable Span:250ft; Circuitry:4PST-2NC/2NO; Contact Current Max:10A; Contact Material:Silver; Operating Temp. Max:+85°C; Operating Temp. Min:-25°C; Port Style:NPT ;RoHS Compliant: Yes
The 1CPS Cable Pull Safety Switch is intended for use in applications with the cable runs up to 76 m [250 ft], such as conveyor runs within defined system zones. It is a cost-effective means of providing this emergency stop signal compared to multiple emergency stop push buttons. (Cable Pull Safety Switches are not, however, to be used as a means of personnel safeguarding. They may be used to prevent further injury or damage to equipment when used for emergency stop signaling.) The 1CPS Series Cable Pull Safety Switch is designed to provide emergency stop protection for exposed conveyor lines. The internal mechanism latches on both slackened cable (push) and pulled cable. This capability enhances productivity by eliminating nuisance stops due to variations in temperature, stretch of cable over time, and other application variables. A line in the midpoint of the cable tension window indicates proper cable tension, providing easy and intuitive set-up. The direct acting switch contacts are held closed when the actuating cable is under proper tension and the reset knob is set to RUN. When the actuating cable is pulled, slackened or broken, a cam positively opens the NC (Normally Closed) switch contacts. The snap action, trip operation causes the switch contacts to change state and mechanically latch almost simultaneously when the cable is pulled, slackened or broken. The NC switch contacts remain open until the 1CPS is reset by properly tensioning the cable and manually rotating the reset knob. When the direct acting switch contacts open, the auxiliary contacts also actuate (open contacts close and closed contacts open). The auxiliary contacts are electrically isolated from the direct acting switch contacts. These NO (Normally Open) contacts may be used for monitoring or signaling. The 1CPS complies with: Low Voltage Directive 73/23/EEC, as amended by directive 93/68/EEC; Machinery Directive 98/37/EEC only as the directives relate to the components being used in a safety function; IEC/EN60947-1; IEC/EN60947-5-1; IEC/

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1CPSA2A.