Honeywell 19C200PV5L

Industrial Pressure Sensors Pressure Transducer Vacuum Gage, 1.5 mA
$ 394.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 19C200PV5L.

Farnell

Datasheet8 pages5 years ago

Sager Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+3.86%

Supply Chain

Introduction Date2020-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell19C200PG2K
Industrial Pressure Sensors 0 to 200 psi, 15Vdc Shock 100 G for 11ms
Honeywell19C200PA4K
Piezoresistive Sensor, Absolute, 0Psi Min, 200Psi Max, Cylindrical
Honeywell19C200PG6K
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-200Psi 0-100mV CYLINDRICAL THROUGH HOLE MOUNT
OmronE8MS10
Pressure Sensor 1V to 5V 0kPa to 1000kPa Gage 3-Pin

Descriptions

Descriptions of Honeywell 19C200PV5L provided by its distributors.

Industrial Pressure Sensors Pressure Transducer Vacuum Gage,1.5 mA
Piezoresistive Sensor, Vacuum Gage, 0Psi Min, 200Psi Max, Cylindrical
Pressure Sensor 0psi to 200psi Vacuum Gage 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
19MM LOW COST STAINLESS PRESSURE SENSOR
PRESSURE TRANSDUCER VACUUM GAG
Pressure-Jz Stainless |Honeywell 19C200PV5L
0psi~200psi -1378.95Kpa ¡À0.25% , 21.99mm*19.05mm*82.04mm
-1378.95Kpa Pressure Sensors ROHS
PRESSURE SWITCHES AND TRANSDUCERS;
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 200 psi, vacuum gage, 1/4-18 NPT, 1.5 mA excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO