Honeywell 19C100PV5K

Piezoresistive Sensor, Vacuum Gage, 0Psi Min, 100Psi Max, Cylindrical
$ 402.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 19C100PV5K.

IHS

Datasheet8 pages5 years ago

Electro Sonic

Sager Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell19C100PG4K
TRANSDUCER, PRESSURE, COMPENSATED, 0 PSI TO 100 PSI, GAUGE, 10VDC EXCITATION
TRANSDUCER, PRESSURE, COMPENSATED, 0 PSI TO 100 PSI, GAUGE, 1/4-18 NPT, 2 FEET
Honeywell19C100PA4K
Sensor, Stainless Steel Isolated Pressure, Port Connection, Absolute, 0-100

Descriptions

Descriptions of Honeywell 19C100PV5K provided by its distributors.

Piezoresistive Sensor, Vacuum Gage, 0Psi Min, 100Psi Max, Cylindrical
Pressure Sensor 0psi to 100psi Vacuum Gage 4-Pin
Industrial Pressure Sensors 15VDC 0psi to 100psi 100 G for 11 ms
Sensors, Pressure Transducers, Stainless Steel Media Isolated
19MM LOW COST STAINLESS PRESSURE SENSOR
Heavy Duty Pressure Transducer
AnalogVoltage -689480Pa 2.06843MPa ¡À0.25% 21.99mm*19.05mm*82.04mm
Honeywell JZ STAINLESS PRESSURE PRODUCTS
-689.48Kpa Pressure Sensors ROHS
PRESSURE SWITCHES AND TRANSDUCERS;
Pressure Sensor; Operating Pressure Max:100psi; Sensor Output:Voltage; Port Size:1/4" ; Port Style:NPT; Pressure Measure Type:Gage/Vacuum; Sensor Terminals:Cable; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 100 psi, vacuum gage, 1/4-18 NPT, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19C100PV5K.