Honeywell 19C050PV4K

Transducer, Pressure, Compensated, 0 PSI to 50 PSI, Vacuum Gauge, 1/8-27 Npt
$ 406.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 19C050PV4K.

IHS

Datasheet8 pages5 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2020-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellMLH500PSL09A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 500psi Sealed Gage Medical 3-Pin

Descriptions

Descriptions of Honeywell 19C050PV4K provided by its distributors.

TRANSDUCER, PRESSURE, COMPENSATED, 0 PSI TO 50 PSI, VACUUM GAUGE, 1/8-27 NPT
Industrial Pressure Sensors Pressure Transducer 0-50psi,Gage 10Vdc
PRESS SENSOR, 50PSI, VACUUM GAUGE, VOLT; Operating Pressure Max: 50psi; Sensor Output Type: Voltage; Pressure Measurement Type: Vacuum Gauge; Voltage Rating: 10VDC; Port Style: 1/8" - 27 NPT; Supply Curren 18M3834
PRESSURE TRANSMITTER, VACUUM, 0-50PSI; Pressure Type:Vacuum; Pressure Port Type:NPT; Operating Pressure Min:0psi; Operating Pressure Max:50psi; Pressure Port Size:1/8"-27; Transducer Connection / Termination:Cable; Media Type:- RoHS Compliant: Yes
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 50 psi, vacuum gage, 1/8-27 NPT, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO