Honeywell 19C050PA1K

Industrial Pressure Sensors 0 to 50 psi, 15Vdc Shock 100 G for 11ms
$ 385.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 19C050PA1K.

IHS

Datasheet8 pages5 years ago
Datasheet8 pages25 years ago

Sager Electronics

Electro Sonic

Supply Chain

Country of OriginUSA
Introduction Date2001-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell19C050PA4K
Sensor, Pressure, 0-50 PSIA Pressure, Absolute, Stainless Steel
Honeywell19C050PG4K
PRESSURE TRANSMITTER, GAUGE, 0-50PSI; Pr; Pressure Type:Gauge; Port Type:NPT; Operating
Honeywell19C050PA2L
Industrial Pressure Sensors 0 to 50 psi, 15Vdc Shock 100 G for 11ms

Descriptions

Descriptions of Honeywell 19C050PA1K provided by its distributors.

Industrial Pressure Sensors 0 to 50 psi, 15Vdc Shock 100 G for 11ms
Absolute, 0Psi Min, 50Psi Max, 0-100Mv, Cylindrical, Through Hole Mount
Pressure Sensor 0psi to 50psi Absolute 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Pressure-Stainless-19Mm High Pressure |Honeywell 19C050PA1K
Heavy Duty Pressure Transducer
Honeywell JZ STAINLESS PRESSURE PRODUCTS
0psi~50psi 15V 344.74Kpa ¡À0.25% 18.95mm*18.95mm*14.6mm
344.74Kpa Pressure Sensors ROHS
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 50 psi, absolute, cell with body o-ring, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO