Honeywell 19C030PG4L

Industrial Pressure Sensors 0 to 30 psi, 15Vdc Shock 100 G for 11ms
$ 180.514
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 19C030PG4L.

IHS

Datasheet8 pages5 years ago
Datasheet8 pages25 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2001-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2021-04-09
LTD Date2021-04-09

Related Parts

Honeywell19C030PG5L
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0-100mV CYLINDRICAL THROUGH HOLE MOUNT
Honeywell19C030PG5K
Piezoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 0-100Mv, Cylindrical, Through Hole Mount
Honeywell19C030PA7K
Industrial Pressure Sensors 0 to 30 psi, 15Vdc Shock 100 G for 11ms

Descriptions

Descriptions of Honeywell 19C030PG4L provided by its distributors.

Industrial Pressure Sensors 0 to 30 psi, 15Vdc Shock 100 G for 11ms
Industrial Pressure Sensor 0psi to 30psi Gage 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Piezoresistive Sensor, 0Psi Min, 30Psi Max, Cylindrical
Honeywell JZ STAINLESS PRESSURE PRODUCTS
Basic 0psi~30psi 15V , 22mm*19.05mm*22mm
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 30 psi, gage, 1/8-27 NPT, 1.5 mA excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO