Honeywell 19C015PV2K

Piezoresistive Sensor, Vacuum Gage, 0Psi Min, 15Psi Max, Cylindrical, Flush Mount
$ 215.136
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 19C015PV2K.

IHS

Datasheet8 pages5 years ago

Sager Electronics

JRH Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Honeywell19C500PA2K
Piezoresistive Sensor, Absolute, 0Psi Min, 500Psi Max, Cylindrical
Honeywell19C030PV2L
Industrial Pressure Sensors 2mA 0 psi to 30 psi 100G for 11ms 15Vdc
Honeywell19C030PV2K
Piezoresistive Sensor, Vacuum Gage, 0Psi Min, 30Psi Max, Cylindrical, Flush Mount
PanasonicDP-101A-N
SENSOR, HIGH VERSION, -100.0 TO +100KPA LOW-PRESSURE TYPE, M5 FEMALE + NPT1/8 MALE

Descriptions

Descriptions of Honeywell 19C015PV2K provided by its distributors.

Piezoresistive Sensor, Vacuum Gage, 0Psi Min, 15Psi Max, Cylindrical, Flush Mount
Pressure Sensor 0psi to 15psi Vacuum Gage 4-Pin
Industrial Pressure Sensors 0psi to 15psi 15VDC 100 G for 11 ms
Sensors, Pressure Transducers, Stainless Steel Media Isolated
19MM LOW COST STAINLESS PRESSURE SENSOR
Honeywell JZ STAINLESS PRESSURE PRODUCTS
AnalogVoltage -103420Pa 310.26KPa ¡À0.25
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 15 psi, vacuum gage, flush mount, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO