Honeywell 19C015PA8K

Pressure Transducer, Series 19 mm, Compensated, Pressure Range: 0 psi to 15 psi,
$ 372.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 19C015PA8K.

IHS

Datasheet8 pages5 years ago
Datasheet8 pages25 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-98.58%

Supply Chain

Country of OriginUSA
Introduction Date2001-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell19C015PA1K
Industrial Pressure Sensors 0 to 15 psi, 15Vdc Shock 100 G for 11ms
Honeywell19C015PG1K
Pressure Sensor 0psi to 15psi Gage 4-Pin
Honeywell19C015PG8L
Industrial Pressure Sensors 0 to 15 psi, 15Vdc Shock 100 G for 11ms

Descriptions

Descriptions of Honeywell 19C015PA8K provided by its distributors.

Pressure Transducer, Series 19 mm, Compensated, Pressure Range: 0 psi to 15 psi,
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, Cylindrical
Pressure Sensor 0psi to 15psi Absolute 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Heavy Duty Pressure Transducer
Honeywell JZ STAINLESS PRESSURE PRODUCTS
Basic 0psi~15psi 15V 103.42Kpa 18.95mm*18.95mm*14.86mm
103.42Kpa Pressure Sensors ROHS
PRESSURE TRANSMITTER, ABSOLUTE, 0-15PSI; Pressure Type:Absolute; Pressure Port Type:-; Operating Pressure Min:0psi; Operating Pressure Max:15psi; Pressure Port Size:-; Transducer Connection / Termination:Cable; Supply Voltage Min:- RoHS Compliant: Yes
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 15 psi, absolute, Euro o-ring, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO