Honeywell 19C015PA2K

Absolute Peizoresistive Pressure Sensor 0-15 Psi 0-100MV Cylindrical Through Hole Mount
$ 223.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 19C015PA2K.

IHS

Datasheet8 pages5 years ago

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell19C015PA1K
Industrial Pressure Sensors 0 to 15 psi, 15Vdc Shock 100 G for 11ms
Honeywell19C015PG1K
Pressure Sensor 0psi to 15psi Gage 4-Pin
Honeywell19C015PG8L
Industrial Pressure Sensors 0 to 15 psi, 15Vdc Shock 100 G for 11ms

Descriptions

Descriptions of Honeywell 19C015PA2K provided by its distributors.

ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-15Psi 0-100mV CYLINDRICAL THROUGH HOLE MOUNT
Industrial Pressure Sensors 0 to 15 psi, 15Vdc Shock 100 G for 11ms
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, Cylindrical
Pressure Sensor 0psi to 15psi Absolute 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
19MM LOW COST STAINLESS PRESSURE SENSOR
Honeywell JZ STAINLESS PRESSURE PRODUCTS
PRESSURE-STAINLESS-19MM HIGH PRESSURE
PRESSURE SWITCHES AND TRANSDUCERS;
Basic 0psi~15psi 18.95mm*18.95mm*9.52mm
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 15 psi, absolute, flush mount, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO