Honeywell 19C005PG3K

Piezoresistive Sensor, 0Psi Min, 5Psi Max, Cylindrical, Flush Mount
$ 477.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 19C005PG3K.

Farnell

Datasheet8 pages5 years ago

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+4.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell19C005PG4K
Sensor, Pressure, Compensated, 0 PSI to 5 PSI, Gage, 10 Vdc Excitation, 19 mm
Honeywell19C005PG5K
SENSOR; PRESSURE TRANSDUCER; 15 PSI PROOF PRESSURE; 25 PSI BURST PRESSURE
Honeywell19C005PG2L
Industrial Pressure Sensor 0psi to 5psi Gage 4-Pin

Descriptions

Descriptions of Honeywell 19C005PG3K provided by its distributors.

Piezoresistive Sensor, 0Psi Min, 5Psi Max, Cylindrical, Flush Mount
Industrial Pressure Sensors 0 to 5psi, 15Vdc Shock 100 G for 11ms
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Pressure Sensor 0psi to 5psi Gage 4-Pin
Honeywell JZ STAINLESS PRESSURE PRODUCTS
Basic 0psi~5psi 15V 34.47Kpa 18.95mm*18.95mm*9.27mm
34.47Kpa Pressure Sensors ROHS
PRESSURE SWITCHES AND TRANSDUCERS;
PRESSURE TRANSMITTER, GAUGE, 0-5PSI; Pressure Type:Gauge; Pressure Port Type:Flush; Operating Pressure Min:0psi; Operating Pressure Max:5psi; Pressure Port Size:-; Transducer Connection / Termination:Cable; Supply Voltage Min:- RoHS Compliant: Yes
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 5 psi, gage, flush mount with flange, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO