Honeywell 1865-13G-KDN

Piezoresistive Sensor, 0Psi Min, 15Psi Max, 38-42mV, Round, Through Hole Mount
$ 233.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1865-13G-KDN.

Sager Electronics

Datasheet4 pages21 years ago
Datasheet4 pages13 years ago
Datasheet4 pages21 years ago

Inventory History

3 month trend:
-10.28%

Supply Chain

Country of OriginUSA
Introduction Date2019-05-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Honeywell 1865-13G-KDN provided by its distributors.

Piezoresistive Sensor, 0Psi Min, 15Psi Max, 38-42mV, Round, Through Hole Mount
Board Mount Pressure Sensors PRES XDCR 15 PSI GAGE 10VDC
1865 Force Sensor 15 Psig Voltage Excit. |Honeywell 1865-13G-KDN
103.42Kpa DIP-8 Pressure Sensors ROHS
Wheatstone Bridge 103.42Kpa ¡À0.25% DIP-8
1865 Series force sensor, compensated/unamplified, gage, analog output, 0 psi to 15 psi pressure range, 10.0 Vdc typ. supply The 1865 Series is a high-performance transducer specifically designed to address the needs of medical and specialized OEM applications. Offering laser-trimmed compensation, these products may be specified to operate with either a constant current or voltage supply. These products employ a solid state piezoresistive pressure transducer mounted in a plastic package. For applications where force is applied by a flexible membrane to the sensor, such as found in infusion pumps, the precision height silicon diaphragm provides long life and is a reliable replacement for older force or load cell transducers. Using a silicon rubber diaphragm, this product is compatible with some liquid media applications. The 1865 Series provides access to important safety features in critical care medical instrumentation, such as occulsion pressure or infiltration detection. The pressure data can provide medical personnel with useful diagnostic information regarding the condition of a patient's circulatory system. These force/pressure transducers can also be used with other medical dispensing devices, such as syringe pumps, to improve safety and accuracy.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1865-13-G-KDN