Honeywell 173-503LAF-301

Thermistor NTC 50K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad
$ 1.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 173-503LAF-301.

IHS

Datasheet1 page0 years ago

Master Electronics

Sager Electronics

Agility

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-09-19
LTD Date2018-12-31

Related Parts

Thermistor NTC 5K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad Automotive
THERMISTOR; Series:173; Resistance:10kohm; Thermistor Tolerance:± 2%; Package/Case:0805
Thermistor 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4150K

Descriptions

Descriptions of Honeywell 173-503LAF-301 provided by its distributors.

Thermistor NTC 50K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad
THERMISTOR NTC 50KOHM 4150K 0805
NTC Thermistor, 50000ohm, Surface Mount
173 Series, surface mounted device 0805, 50,000 Ohm resistance, ±5.0% tolerance, 25/85 BETA = 4150 173 Series and 175 Series Thermistors are designed to be mounted using robotics onto rigid or flexible PC boards. They are particularly suited for PC boards with a high density of discrete components. The solder-plated, nickel barrier terminations are easily soldered and meet ANSI/J-STD-002 Method B. These products are designed to withstand solder temperatures of 260 °C for 30 seconds. Available on tape and reel for automated assembly.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO