Honeywell 16HM1-1

Snap Acting/Limit Switch, SPDT, Momentary, 3A, 28VDC, 0.84mm, Wire Terminal, Panel Mount
$ 870.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 16HM1-1.

RS (Formerly Allied Electronics)

Datasheet10 pages10 years ago

IHS

Inventory History

3 month trend:
-11.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-12-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Honeywell1SE7
Switch Snap Action N.O./N.C. SPDT Plunger 1A 30VDC 4.73N Screw Mount Wire Lead
Switch Snap Action N.O./N.C. SPDT Long Leaf Lever 1A 30VDC 2.94N Screw Mount Wire Lead
Honeywell1SE402-3
Switch Snap Action N.O./N.C. SPDT Plunger 1A 30VDC 4.73N Screw Mount Wire Lead
PanasonicABJ361840
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 8.5mm, Wire Terminal, Leaf Lever Actuator, Panel Mount
Honeywell16HM4
Switch Snap Action N.O./N.C. SPDT Lever 3A 115VAC 28VDC 1.95N Screw Mount Wire Lead

Descriptions

Descriptions of Honeywell 16HM1-1 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 3A, 28VDC, 0.84mm, Wire Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Lever 3A 115VAC 28VDC 1.95N Screw Mount Wire Lead Automotive
HERMETICALLY SEALED BASIC SWITCH, SPDT,3A@28VDC, INTEGRAL LEVER ACTUATOR, LEADWIRE
SWITCH SNAP ACTION SPDT 3A 115V
HM Series Hermetically Sealed Basic Switch, Single Pole Double Throw Circuitry, 3 A at 28 Vdc, Integral Lever Actuator, Leadwire Termination MICRO SWITCH™ HM Series hermetically sealed basic switches contain contacts in a sealed chamber. A gas-tight seal is maintained while transmitting force and motion to the switch mechanism through a metal diaphragm. HM Series Hermetically Sealed Switches are not generally recommended for 115 Vac, 60 Hz. If you have a 60 Hz application in the mA range, or applications that require the switch to function electrically during exposure to sub-freezing temperatures, contact us for special design variations that are available.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16HM11