Honeywell 163PC01D75

Differential Pressure Sensor For Gas, 2.5IN Wg Max Pressure, 8 V DC
$ 1,254.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 163PC01D75.

IHS

Datasheet4 pages25 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-9.54%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1995-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell164PC01D76
DIFFERENTIAL PRESSURE SENSOR FOR GAS, 5IN WG MAX PRESSURE, 8 V DC
Honeywell163PC01D36
Board Mount Pressure Sensors 8V -5 to +5in in H20 Transducer
Honeywell164PC01D37
DIFFERENTIAL PRESSURE SENSOR FOR GAS, 10IN WG MAX PRESSURE, 8 V DC, 160PC SERIES

Descriptions

Descriptions of Honeywell 163PC01D75 provided by its distributors.

DIFFERENTIAL PRESSURE SENSOR FOR GAS, 2.5IN WG MAX PRESSURE, 8 V DC
Board Mount Pressure Sensors 6V-16V +/-2.5 in H2O Transducer
Pressure Sensor -2.5inH2O to 2.5inH2O Differential 3-Pin
Pressure Sensor; Operating Pressure Max:2.5Inch-H2O; Sensor Output:Voltage; Port Size:1.5"; Port Style:Straight; Pressure Measure Type:Differential; Sensor Terminals:Through Hole; Mounting Type:Through Hole; No. of Ports:2 ;RoHS Compliant: Yes
160PC Series pressure sensors provide an output voltage that is proportional to the pressure applied. They operate from 0 inches to 2.5 inches of water to 0 inches to 27.68 inches of water using a single, positive supply voltage ranging from 6.0 Vdc to
PRESSURE SENSOR, +/-2.5" H2O; Interface Type:PCB Mount; Operating Pressure Range:0 to ± 2.5" H2O; Hysteresis:0.25%; Supply Current:20mA; External Depth:33.7mm; Voltage Rating:8VDC; Port Style:Straight; Pressure Measurement Type:Differential, Gauge; SVHC:No SVHC (20-Jun-2011); Body Material:Polyester; Depth:33.7mm; External Length / Height:59.8mm; External Width:30mm; Fixing Centres:52.4mm; Input Current:20mA; Linearity:0.25%; Operating Pressure Min:-2.5psi; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output:Voltage; Output Voltage:3.5V; Pressure Max:2.5psi; Pressure Sensor Type:Ultra Low Pressure; Pressure Type:Differential, Bidirectional Gauge; Repeatability:0.25%; Series:160PC; Supply Voltage:8V; Supply Voltage DC Max:16V; Supply Voltage Max:16V; Supply Voltage Min:6V

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 163-PC-01D75
  • 163PC01D75..