Limit Switch, Side Rotary; Limit Switch Actuator:Rotary; Contact Configuration:Spdt; Contact Current Ac Max:5A; Contact Voltage Ac Max:250V; Operating Force Max:7.85N; Product Range:14Ce Series; Contact Current Dc Max:-; Contact Rohs Compliant: Yes |Honeywell 14CE16-1
Contact Configuration = 1CO / Actuator Type = Side Roller / Switching Current - AC A = 5 / Switching Current - DC A = 3 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 28 / Termination Type = Cable, 1 m / Contact Element Type = Snap Action / Operating Force Ncm = 34 / Protection Rating = IP65 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP68 / Insulation Voltage V = 250 / Series = 14CE