Honeywell 13TS15-2

Switch Toggle OFF None ON 3PST Round Lever Screw 18A 250VAC 559.27VA Panel Mount with Threads
$ 31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 13TS15-2.

JRH Electronics

Datasheet6 pages6 years ago

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2013-10-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-06-30
LTD Date2022-11-30

Related Parts

Carling TechnologiesHK254-73
Switch Toggle OFF None ON 3PST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM651H
Switch Toggle ON OFF 3PST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
APEM656H/2
Toggle Switch 600H High Power Rohs Compliant: Yes |APEM Inc. 656H/2
APEM651H/2
Toggle Switch 600H High Power Rohs Compliant: Yes |APEM Inc. 651H/2
APEM659H/2
Toggle Switch 600H High Power Rohs Compliant: Yes |APEM Inc. 659H/2
E-SwitchST34RE00
Switch Toggle OFF ON 3PST Bat Lever Quick Conn 24A 277VAC 1491.4VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 13TS15-2 provided by its distributors.

Switch Toggle OFF None ON 3PST Round Lever Screw 18A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, 3PST, Latched, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, 3 POLE, 2 POSITION, SCREW TERMINALS, STANDARD LEVER
TS Series Toggle Switch, 3 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO