Honeywell 13C5000PS5L

Industrial Pressure Sensors 5000psi, 15Vdc, 2mA Shock 100 G for 11ms
$ 411.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 13C5000PS5L.

IHS

Datasheet8 pages13 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell13C5000PA4K
Sensor, Pressure, Stainless Steel Isolated, Absolute, 0-5000 PSIA
HoneywellMLH05KPSB01G
Industrial Pressure Sensor 1V to 5V 0psi to 5000psi Sealed Gage Medical 3-Pin
HoneywellMLH05KPSB01A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 5000psi Sealed Gage Medical 3-Pin

Descriptions

Descriptions of Honeywell 13C5000PS5L provided by its distributors.

Industrial Pressure Sensors 5000psi, 15Vdc,2mA Shock 100 G for 11ms
Pressure Sensor 0psi to 5000psi Sealed Gage 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Piezoresistive Sensor, 0Psi Min, 5000Psi Max, Cylindrical
Heavy Duty Pressure Transducer
Honeywell JZ STAINLESS PRESSURE PRODUCTS
Basic 0psi~5000psi 34473.79Kpa , 22.04mm*19.1mm*29.2mm
34473.79Kpa Pressure Sensors ROHS
PRESSURE SWITCHES AND TRANSDUCERS;
13 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 5000 psi, sealed gage, 1/4-18 NPT, 1.5 mA excitation Honeywell's 13mm Series stainless steel pressure sensors are designed for high pressure applications that involve measurement of hostile media in harsh environments. This series uses Honeywell's proven piezoresistive semiconductor sensor chip in an oil-isolated housing with or without an integral ceramic for temperature compensation and calibration. This design has proven to be highly reliable, stable, and accurate. These sensors feature a weld-ring collar and special back support ring for high cycle life capability as they are designed for further package integration in OEM applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO