Descriptions of Honeywell 12TW1-3D provided by its distributors.
Switch Toggle ON ON DPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
TOGGLE SWITCH, TW SERIES, DPST, SOLDER TERM, LOCK LVR, MILITARY PART MS27721-23-1D
Toggle Switch, Spdt, On-On, Latched, Solder Terminal, Toggle Lever Actuator, Panel Mount-Threaded
Pull-to-Unlock Toggle DPDT On-On (maint) 5A/125Vac 5A/30Vdc
Toggle Switches Switch Toggle DPDT 5A 125VAC
SWITCH, TOGGLE, DPDT, 5A, 125V; Contact; SWITCH, TOGGLE, DPDT, 5A, 125V; Contact Configuration:DPDT; Switch Operation:On-On; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Actuator Style:Locking Lever; Circuitry:DPDT
SWITCH, TOGGLE, DPDT, 5A, 125V; Switch O; SWITCH, TOGGLE, DPDT, 5A, 125V; Switch Operation: On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: TW Series; Contact Current Max: 5A; Switch Mounting
MICRO SWITCH™ miniature toggle switches in two bushing sizes. Molded-in terminals are plated for soldering. Momentary and maintained circuitry closures available. Special on-on-on circuitries are also available. Pull-to-unlock levers prevent acciden
12TW1-3D, MS27721-23-1D, Honeywell MICRO SWITCH TW Series Toggle Switch, DPDT - 2 pole, 2 position (ON-ON), Solder terminal, Locking Lever (D) - Locked out of center position, Military Part Number MS27721-23-1D. Ampere/Voltage Range (Resistive Load): 0.1 A to 5.0 A at 0.5 Vdc to 28 Vdc; 0.1 A to 5.0 A at 0.5 Vac to 115 Vac. UL/CSA L117: 5 A at 125 Vac.
MICRO SWITCH TW Series Toggle Switch, 2 pole, 2 position, Solder terminal, Locking Lever, Military Part Number MS27721-23-1D MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.