Honeywell 12TW1-12

Switch Toggle ON ON ON DPDT Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
$ 85.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 12TW1-12.

Sager Electronics

Datasheet9 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1988-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-6437630-8
Toggle Switch, DPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
C&K Components9201SH3ZQE
Switch Toggle ON ON DPDT Round Toggle Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA223K12KZQ
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
C&K Components9201SHZQE
Switch Toggle ON ON DPDT Round Toggle Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA223S1YZQ
Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
C&K Components9201KZQE
Switch Toggle ON ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 12TW1-12 provided by its distributors.

Switch Toggle ON ON ON DPDT Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
Toggle Switch, DPDT, Latched, Solder Terminal, Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, 2 POLE, 3 POSITION, SOLDER TERMINALS, STANDARD LEVER
Environmentally sealed miniature Mil Spec toggle switch. 3 position DPDT. Fine silver contacts. 15/32 '' bushing. Solder terminals. MS27753-34.
Toggle Switch, Dpdt, 5A, 115Vac; Switch Operation:On-On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:Tw Series; Switch Mounting:Panel Mount; Contact Current Max:5A; Contact Voltage Ac Nom:115V Rohs Compliant: Yes |Honeywell 12TW112
MICRO SWITCH TW Series Toggle Switch, 2 pole, 3 position, Solder terminal, Standard Lever MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12TW112