Honeywell 128-202VMW-Q01

Thermistor Ntc 2 Kohm Glass Probe | Honeywell 128-202VMW-Q01
$ 96.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 128-202VMW-Q01.

IHS

Datasheet1 page11 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Agility

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-07-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-09-19
LTD Date2018-12-31

Related Parts

Thermistor;NTC;Glass;Res 1 Kilohms @ 25 DegC;Tol 10%;Axial;300 DegC Max.
THERMISTOR; 100000 OHMS @ 25 C; 5% @25 C; 0.080"" DIA.; 0.180 "" (MAX.) L; -60
THERMISTOR; 10000 OHMS @ 25 C; 5% @25 C; 0.080"" DIA.; 0.180 "" (MAX.) L; -60

Descriptions

Descriptions of Honeywell 128-202VMW-Q01 provided by its distributors.

THERMISTOR NTC 2KOHM GLASS PROBE | Honeywell 128-202VMW-Q01
NTC Thermistors 2 K Ohm,1C Tolerance Dumet Lead, 2.54mm
NTC Thermistor, 2000ohm, Through Hole Mount
NTC THERMISTOR 2K OHM 1% PROBE
Sensors, Thermal, Discrete Thermistors
128 Series, matched mini glass probe, 2,000 Ohm resistance, ±1,0 °C [1.8 °F] tolerance, 25/85 BETA = 3518 126 Series and 128 Series Thermistors are designed for use as precision sensing elements where curve-matched interchangeability is required for precise temperature control and precision temperature indication. These highly reliable products consist of a matched pair of hermetically sealed thermistors and may be selected to tolerances only limited to the system’s capability available to test them.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO