Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 11TS115-8

Switch Toggle (ON) ON SPDT Round Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads
$ 8.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11TS115-8.

JRH Electronics

Datasheet6 pages11 years ago

Sager Electronics

Agility

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1996-03-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-06-30
LTD Date2022-11-30

Related Parts

Honeywell11TS115-7
TOGGLE SWITCH, SPDT, 20A, 125VAC; Contact Configuration:SPDT; Switch Operation:O
Honeywell11TS115-1
Switch Toggle ON OFF ON SPDT Round Lever Solder 20A 277VAC 559.27VA Panel Mount with Threads
Honeywell11TS115-5
Switch Toggle (ON) OFF ON SPDT Round Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads
Honeywell11TS95-3
Switch Toggle ON ON SPDT Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
Honeywell11TS95-5
Switch Toggle (ON) OFF ON SPDT Round Lever Quick Conn 10A 277VAC Panel Mount with Threads
28V(DC) On-Off-On 10000Cycles 28V 125V ±10A,±15A 17.5mm SPDT threaded mounting,panel mount

Descriptions

Descriptions of Honeywell 11TS115-8 provided by its distributors.

Switch Toggle (ON) ON SPDT Round Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads
Toggle Switch, Spdt, Momentary, Screw Terminal, Lever Actuator, Panel Mount-Threaded
TOGGLE SWITCH, 20 A @ 125 VAC, 10 A @ 277 VAC, SPDT, SOLDER TERMINALS
MICRO SWITCH TS Series Toggle Switch, 1 pole, 2 position, Solder terminal, Standard Lever MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO