Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 11TS115-5

Switch Toggle (ON) OFF ON SPDT Round Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads
$ 14.365
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11TS115-5.

IHS

Datasheet6 pages11 years ago

Sager Electronics

Arrow Electronics

Agility

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.17%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Honeywell11TS115-7
TOGGLE SWITCH, SPDT, 20A, 125VAC; Contact Configuration:SPDT; Switch Operation:O
Honeywell11TS115-1
Switch Toggle ON OFF ON SPDT Round Lever Solder 20A 277VAC 559.27VA Panel Mount with Threads
Honeywell11TS115-8
Switch Toggle (ON) ON SPDT Round Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads
Honeywell11TS95-3
Switch Toggle ON ON SPDT Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
Honeywell11TS95-5
Switch Toggle (ON) OFF ON SPDT Round Lever Quick Conn 10A 277VAC Panel Mount with Threads
SWITCH TOGGLE SPDT 10A 125V

Descriptions

Descriptions of Honeywell 11TS115-5 provided by its distributors.

Switch Toggle (ON) OFF ON SPDT Round Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads
Toggle Switch, SPDT, Alternate, Screw Terminal, Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, 20 A @ 125 VAC, 10 A @ 277 VAC, SPDT, SOLDER TERMINALS
MICRO SWITCH TS Series Toggle Switch, 1 pole, 3 position, Solder terminal, Standard Lever MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11TS1155