Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 11TS115-7

TOGGLE SWITCH, SPDT, 20A, 125VAC; Contact Configuration: SPDT; Switch Operation: O
$ 13.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11TS115-7.

IHS

Datasheet6 pages11 years ago

Sager Electronics

Newark

Agility

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1996-03-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-06-30
LTD Date2022-11-30

Related Parts

Honeywell11TS115-1
Switch Toggle ON OFF ON SPDT Round Lever Solder 20A 277VAC 559.27VA Panel Mount with Threads
Honeywell11TS115-8
Switch Toggle (ON) ON SPDT Round Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads
Honeywell11TS115-5
Switch Toggle (ON) OFF ON SPDT Round Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads
Honeywell11TS95-3
Switch Toggle ON ON SPDT Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
Honeywell11TS95-5
Switch Toggle (ON) OFF ON SPDT Round Lever Quick Conn 10A 277VAC Panel Mount with Threads
TE Connectivity4-1437564-1
Switch Toggle ON OFF ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount

Descriptions

Descriptions of Honeywell 11TS115-7 provided by its distributors.

TOGGLE SWITCH, SPDT, 20A, 125VAC; Contact Configuration:SPDT; Switch Operation:O
Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads
Toggle Switch, SPDT, Momentary, Screw Terminal, Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, 20 A @ 125 VAC, 10 A @ 277 VAC, SPDT, SOLDER TERMINALS
MICRO SWITCH TS Series Toggle Switch, 1 pole, 3 position, Solder terminal, Standard Lever MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11TS1157