Honeywell 11TL1-61

Switch Toggle ON OFF SPST Lever Solder 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
$ 40.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11TL1-61.

Sager Electronics

Datasheet11 pages7 years ago

IHS

Honeywell

Master Electronics

Agility

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2002-01-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-21
LTD Date2020-12-21

Related Parts

Honeywell11TL1-6
Switch Toggle ON OFF SPST Lever Solder Lug 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell11TL1-2
Switch Toggle OFF None ON SPST Round Toggle Solder 20A 250VAC 250VDC Panel Mount with Threads
Honeywell11TL1-21
Switch Toggle OFF ON SPST Lever Solder 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads Piece
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |APEM Inc. CT31021N000

Descriptions

Descriptions of Honeywell 11TL1-61 provided by its distributors.

Switch Toggle ON OFF SPST Lever Solder 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Toggle Switch, SPST, Momentary, Screw Terminal, Lever Actuator, Panel Mount
SWITCH TOGGLE SPST-NO 10A 125V | Honeywell 11TL1-61
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
MICRO SWITCH TL Series Toggle Switch, 1 pole, 3 position, Solder terminal, Standard Lever, Military Part Number MS27734-28 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO