Honeywell 11SM401-T

Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 0.97N Screw Mount
$ 16.7
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11SM401-T.

Farnell

Datasheet8 pages9 years ago
Datasheet1 page18 years ago
Datasheet13 pages11 years ago
Datasheet7 pages30 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-9.02%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-04-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-21
LTD Date2020-12-21

Related Parts

Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
OmronZ-15GW2
Snap Action Switch, Hinge Roller, Lever Actuator, SPDT, 15 A at 480 V AC Contact Rating
OmronZ-15GW
Snap Action Switch, Hinge, Lever Actuator, SPDT, 15 A at 480 V AC Contact Rating

Descriptions

Descriptions of Honeywell 11SM401-T provided by its distributors.

Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 0.97N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.63mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
5A 30V 5A Single Pole Double Throw (SPDT) 250V 10 Million Times Limit Switches ROHS
Subminiature Basic Switch,Single Pole Double Throw (SPDT),250 VAC,5 A,Pin Plunger Actuator,Solder Termination,Long Operating Life.
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:5ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Panel; No. of Switch Positions:2 ;RoHS Compliant: Yes
Contact Current - AC A = 5 / Actuator Type = Pin Plunger / Termination Type = Soldering Terminal / Housing Material = Phenolic / Contact Voltage - AC V = 250 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = SM / Length mm = 20.3 / Actuation Force N = 0.97 / Switching Function = ON-(ON) / Height mm = 12.7 / Contact Configuration = 1CO
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
HONEYWELL 11SM401-T Sub-Mini Snap Swch, 5A, SPDT, Pin Plunger. More details: Sub-Miniature Snap Switch, SM Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 5A, Voltage Rating 250VAC, Terminal Type Solder Turret, Operating Force 3.5 oz., Max. Pretravel 0.02 In., Release Force 1.00 oz., Differential Travel 0.0010 In., Over Travel 0.0050 In., Length 0.8 In., Height 0.5 In., Depth 0.25 In., Mounting Dimension 0.38 In. Centers, Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material General Purpose Phenolic

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11SM401-T.
  • 11SM401-T..
  • 11SM401T