Honeywell 11SM401

Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 30VDC 0.97N Screw Mount Solder Lug
$ 13.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11SM401.

Sager Electronics

Datasheet8 pages6 years ago
Datasheet8 pages9 years ago
Datasheet8 pages6 years ago

Farnell

Newark

element14 APAC

Switches Unlimited

Inventory History

3 month trend:
-1.51%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 6A 250VAC 250VDC 186.42VA 0.98N Screw Mount
HoneywellZV50E70C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 0.44N Screw Mount

Descriptions

Descriptions of Honeywell 11SM401 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 30VDC 0.97N Screw Mount Solder Lug
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.63mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
Basic / Snap Action Switches SPDT 5A 250VAC .83N NO SEAL, PIN PLUNGER
SUBMINIATURE BASIC SWITCH, SPDT, 250 VAC, 5 A, PIN PLUNGER ACT, SOLDER TERM
Sub-Mini Snap Action Switch Pin PlungerSPDT 5A 250VAC
30V Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
SWITCH LIMIT SPDT 5A PIN PLUNGER
Snap Action Basic Switch; Circuitry:SPDT; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:3.5ozf; Contact Voltage DC Nom:30V; Contact Voltage AC Nom:250V; Contact Current Max:5A
Actuation Force N = 0.97 / Microswitch Type = Subminiature / Contact Configuration = 1CO / Termination Type = Soldering Terminal / Contact Voltage - AC V = 250 / Contact Current - AC A = 5 / Width mm = 6.4 / Length mm = 20.3 / Series = SM / Switching Function = ON-(ON) / Height mm = 12.7 / Housing Material = Phenolic / Actuator Type = Pin Plunger
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO