Descriptions of Honeywell 11SM1-T2 provided by its distributors.
Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 30VDC 1.39N Screw Mount Solder
Round (Pin Plunger) SM 0.004 (0.1mm) Chassis Mount Snap Switch 9.04mm 5A 250V 5A@30VDC
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.63mm, Wire Terminal, Spherical Plastic Plunger Actuator, Panel Mount
Honeywell Basic Switch; Pin Plunger; SPDT; 5A; 250VAC; Silver Contacts
Switch, PRECISION, SubMiniature, Basic, Actuator-PIN PLUNGER,5AMPS,Solder
SWITCH SNAP ACTION SPDT 5A 250V
30V Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
MICRO SWITCH, PIN PLUNGER, SPDT, 5A 250V
Microswitch, Pin Plunger, Spdt, 5A 250V; Microswitch Type:Subminiature; Microswitch Actuator:Pin Plunger; Contact Configuration:Spdt; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage Dc Nom:30V; Switch Case:Phenolic Rohs Compliant: Yes |Honeywell 11SM1-T2
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
HONEYWELL 11SM1-T2 Sub-Mini Snap Swch, 5A, SPDT, Pin Plunger. More details: Sub-Miniature Snap Switch, SM Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 5A, Voltage Rating 250VAC, Terminal Type Double Solder Turret, Operating Force 3.0 to 5.0 oz., Max. Pretravel 0.02 In., Release Force 1.00 oz., Differential Travel 0.0040 In., Over Travel 0.0050 In., Length 0.8 In., Height 0.5 In., Depth 0.25 In., Mounting Dimension 0.38 In. Centers, Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material General Purpose Phenolic