LIMIT SWITCH, SIDE ROTARY; Actuator Styl; LIMIT SWITCH, SIDE ROTARY; Actuator Style:Side Rotary; Operating Force Max:1.25N; Contact Voltage AC Max:480V; Contact Voltage DC Max:125V; Contact Current AC Max:15A; Contact Current DC Max:500mA; Circuitry:SPDT-1NO/1NC; Series:CX
MICRO SWITCH™ CX switches are built especially for outdoor use in hazardous atmospheres. These enclosures are constructed to withstand the pressure of an internal explosion. Flame paths cool the exploded gases to a point less than the lowest safe operating temperature of the surrounding gas.