Honeywell 11CX1

Explosion Proof Limit Switch Snap Action SPDT 15A 120V
$ 1,028.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11CX1.

Honeywell

Instruction Sheet10 pages5 years ago
Instruction Sheet11 pages6 years ago
Instruction Sheet16 pages7 years ago
Instruction Sheet16 pages8 years ago
Instruction Sheet16 pages9 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-07-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZE6-2RN2
Limit Switch, Enclosed, SPDT, Adjustable Roller Lever, Seal Boot, BZE6 Series
HoneywellBZE6-2RN80
HONEYWELL BZE6-2RN80 Limit Switch, Top Roller Plunger, 6.67 N, 600 V, 15 A, 250 V, 500 mA
HoneywellBZE6-2RN18
Switch Snap Action N.O./N.C. SPDT Coil Spring Screw 0.5A 600VAC 250VDC 1.95N Thru-Hole

Descriptions

Descriptions of Honeywell 11CX1 provided by its distributors.

Explosion Proof Limit Switch Snap Action SPDT 15A 120V
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 15A 480VAC 250VDC 1/4HP 1.25N Rotary Conduit
LIMIT SWITCH, EXPLOSION PROOF, SHORT HOUSING, SIDE ROTARY, SPD, 1NC/1NO
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
Limit Switch, Spdt, Rotary, 15A, 480Vac; Limit Switch Actuator:Side Rotary; Contact Configuration:Spdt; Contact Current Ac Max:15A; Contact Voltage Ac Max:480V; Operating Force Max:1.25N-M; Product Range:Cx Series Rohs Compliant: Yes |Honeywell 11CX1
MICRO SWITCH™ CX switches are built especially for outdoor use in hazardous atmospheres. These enclosures are constructed to withstand the pressure of an internal explosion. Flame paths cool the exploded gases to a point less than the lowest safe operating temperature of the surrounding gas.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO