Honeywell 115AT41

Switch Toggle N.O./N.C. 6PDT Lock Lever Screw 15A 250VAC 250VDC 372.85VA Panel Mount
$ 1,597.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 115AT41.

IHS

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2001-05-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Honeywell7AT4
Switch Toggle N.O./N.C. 6PDT Round Lever Screw 15A 250VAC 250VDC 248.57VA Panel Mount
Honeywell15AT48
Switch Toggle N.O./N.C. 6PDT Round Lever Screw 1A 125VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 115AT41 provided by its distributors.

Switch Toggle N.O./N.C. 6PDT Lock Lever Screw 15A 250VAC 250VDC 372.85VA Panel Mount
Switch Toggle; Pull-to-Unlock; 20A/28V DC; Screw Terminal; 6PDT
Toggle Switch, 6PDT, Latched, 0.5A, 125VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Compact multi-pole 2, 4, 6,or 8 SPDT design. MICRO SWITCH™ precision basic switches conserve space and weight. Pull-to-Unlock Toggle Levers prevent accidental operation: the lever must be pulled approximately 2,3 mm [0.09 inches] to change the positions. Many locking configurations are available. Lever to bushing seals. Hermetic basic switches are available. AT qualified versions meet MIL-S-8805/98. Various levers and styles are available.
MICRO SWITCH AT Series Toggle Switch, 6 pole, 2 position, Screw terminal, Locking Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO