Honeywell 115-202CDK-801

NTC Thermistors 2000 Ohm resistance Discrete Thermisor
$ 163.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 115-202CDK-801.

Sager Electronics

Datasheet4 pages10 years ago
Datasheet11 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
-17.02%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Thermistor;NTC;Glass;Res 1 Kilohms @ 25 DegC;Tol 10%;Axial;300 DegC Max.
THERMISTOR; 100000 OHMS @ 25 C; 5% @25 C; 0.080"" DIA.; 0.180 "" (MAX.) L; -60
THERMISTOR; 10000 OHMS @ 25 C; 5% @25 C; 0.080"" DIA.; 0.180 "" (MAX.) L; -60

Descriptions

Descriptions of Honeywell 115-202CDK-801 provided by its distributors.

NTC Thermistors 2000 Ohm resistance Discrete Thermisor
Thermal-Thermistors Glass Bead/Prob |Honeywell 115-202CDK-801
NTC Thermistor, 2000ohm, Through Hole Mount
Sensors, Thermal, Discrete Thermistors
115 Series, EI tested and matched beads on header assembly, 2,000 Ohm resistance, ±25.0% tolerance, 25/85 BETA = 3068 115 Series Thermistors consist of two beads, each bead being mounted to a special hermetically-sealed header. For maximum sensitivity, the higher resistance units should be used at higher ambient temperatures.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO