Honeywell 112TW1-2

Toggle Switch, SPST, Latched, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
$ 204.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 112TW1-2.

Sager Electronics

Datasheet9 pages7 years ago

IHS

RS (Formerly Allied Electronics)

Master Electronics

Agility

Inventory History

3 month trend:
-49.76%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesWT21L
TOGGLE SWITCH, SEALED, DPST, ON-NONE-OFF, BAT ACTUATOR, 10A, 125VAC, WIRE LEAD
Honeywell102TL2-2D
Switch Toggle; Pull-to-Unlock; 7.5A/28VDC; DPST; On-Off
Carling Technologies2BK65-21
Switch Toggle ON None OFF DPST Ball Toggle Wire Lead 6A 250VAC 250VDC Panel Mount with Threads
Honeywell2TL372-2
Toggle Switch, DPDT, Latched, 20A, 28VDC, Wire Terminal, Panel Mount-threaded
Carling Technologies2BK65-73
Switch Toggle ON None OFF DPST Bat Lever Wire Lead 6A 250VAC 250VDC Panel Mount with Threads
Carling Technologies2GK65-73
Switch Toggle ON None OFF DPST Bat Toggle Wire Lead 6A 250VAC 186.42VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 112TW1-2 provided by its distributors.

Toggle Switch, SPST, Latched, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle OFF ON DPST Lever IWTS 5A 115VAC 28VDC Panel Mount with Threads
Switch Toggle; Bat-Handle; 5A/125V AC; DPST; On-Off
SWITCH TOGGLE DPST 5A 125V | Honeywell 112TW1-2
112TW1-2 Honeywell MICRO SWITCH TW Series Toggle Switch, DPST - 2 pole, 2 position (OFF-ON), IWTS terminal, Standard Lever.
MICRO SWITCH TW Series Toggle Switch, 2 pole, 2 position, IWTS terminal, Standard Lever MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112TW12