Descriptions of Honeywell 111SM1-T provided by its distributors.
Miniature Snap Action Switch, Lever Actuator, SPDT, 5A @ 240V AC Contact Rating
Switch Snap Action N.O./N.C. Leaf Lever Quick Connect/Solder 5A 1.95N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 6.3mm, Wire Terminal, Steel Leaf Type Actuator, Panel Mount
Switch, PRECISION, SubMiniature, Basic, Actuator-STRAIGHT LEVER,5 AMPS,WIREWRAP
SWITCH SNAP ACTION SPDT 5A 250V
HONEYWELL S&C111SM1-TMICRO SWITCH STRAIGHT LEVER SPDT 5A 250V
MICRO SWITCH STRAIGHT LEVER SPDT 5A 250V
MICROSWITCH STRAIGHT LEVER SPDT 5A 250V; Microswitch Type:Subminiature; Microswitch Actuator:Leaf Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage DC Nom:30V; Product Range:SM SeriesRoHS Compliant: Yes
Contact Current - AC A = 5 / Actuator Type = Leaf Lever / Termination Type = Soldering Terminal / Housing Material = Phenolic / Contact Voltage - AC V = 250 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = SM / Length mm = 20.3 / Actuation Force N = 1.95 / Switching Function = ON-(ON) / Height mm = 12.7 / Contact Configuration = 1CO
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Straight Lever Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.