Honeywell 102TL2887-3D

Switch Toggle ON ON DPDT Lock Lever IWTS 0.1A 115VAC 28VDC Panel Mount with Threads
$ 323.775
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 102TL2887-3D.

Sager Electronics

Datasheet11 pages7 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Honeywell

Master Electronics

Inventory History

3 month trend:
+132%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell102TL2-7
Switch Toggle (ON) OFF (ON) DPDT Lever IWTS 7.5A 250VAC 250VDC Panel Mount with Threads
Honeywell102TL2-70
Switch Toggle ON ON ON DPDT Lever IWTS 18A 277VAC 250VDC Panel Mount with Threads
Honeywell102TL2-8
Toggle Switch, DPDT, Momentary, 7.5A, 30VDC, Locking Lever Actuator, Panel Mount-threaded
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |APEM Inc. CT49021N000

Descriptions

Descriptions of Honeywell 102TL2887-3D provided by its distributors.

Switch Toggle ON ON DPDT Lock Lever IWTS 0.1A 115VAC 28VDC Panel Mount with Threads
SWITCH TOGGLE DPDT 100MA 115V | Honeywell 102TL2887-3D
MICRO SWITCH TL Series Toggle Switch, 2 pole, 2 position, IWTS (16-20 Gage) terminal, Locking Lever MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102TL28873D