101TL2-3F, MS27787-23F, Honeywell MICRO SWITCH TL Series Toggle Switch, SPDT - 1 pole, 2 position (ON-ON), IWTS (16-20 Gage) terminal, Locking Lever F- locked in extreme position (opposite keyway), Military Part Number MS27787-23F. Ampere/Voltage range (resistive load): 0.75 A at 115 Vdc; 0.5 A at 250 Vdc; 0.5 A to 7.5 A at 0.5 Vdc to 28 Vdc; 0.5 A to 6 A at 0.5 Vac to 230 Vac. UL/CSA: L191: 15 A-125, 250, 277 Vac; 1/2 Hp-125 Vac; 1 Hp-250, 277 Vac; 5 A-120 Vac "L"
MICRO SWITCH TL Series Toggle Switch, 1 pole, 2 position, IWTS (16-20 Gage) terminal, Locking Lever, Military Part Number MS27787-23F MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.