Honeywell 101TL2-3D

Switch Toggle ON None ON SPDT Toggle IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
$ 94.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 101TL2-3D.

Sager Electronics

Datasheet11 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Honeywell

Verical

Inventory History

3 month trend:
-2.22%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-01-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell101TL2-1
Switch Toggle ON OFF ON SPDT Round Toggle IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
Honeywell101TL2-7
Switch Toggle ON OFF ON SPDT Lever IWTS 10A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell101TL2-31
Switch Toggle None ON ON SPDT Round Toggle IWTS 7.5A 230VAC 250VDC 745.7VA Panel Mount with Threads
Switch Toggle ON ON SPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Switch Toggle Mom OFF Mom SPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Switch Toggle Mom OFF Mom SPDT Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 101TL2-3D provided by its distributors.

Switch Toggle ON None ON SPDT Toggle IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
Toggle Switch, SPDT, Latched, 20A, 28VDC, Wire Terminal, Locking Lever Actuator, Panel Mount-threaded
Switch Toggle; Pull-to-Unlock; 7.5A/28VDC; SPDT; On-On
SWITCH TOGGLE SPDT 7.5A 115V | Honeywell 101TL2-3D
101TL2-3D, MS27787-23D, Honeywell MICRO SWITCH TL Series Toggle Switch, SPDT - 1 pole, 2 position (ON-ON), IWTS (16-20 Gage) terminal, Locking Lever - locked out of center position (D), Military Part Number MS27787-23D. Ampere/Voltage range (resistive load): 0.75 A at 115 Vdc; 0.5 A at 250 Vdc; 0.5 A to 7.5 A at 0.5 Vdc to 28 Vdc; 0.5 A to 6 A at 0.5 Vac to 230 Vac. UL/CSA: L191: 15 A-125, 250, 277 Vac; 1/2 Hp-125 Vac; 1 Hp-250, 277 Vac; 5 A-120 Vac "L"
MICRO SWITCH TL Series Toggle Switch, 1 pole, 2 position, IWTS (16-20 Gage) terminal, Locking Lever, Military Part Number MS27787-23D MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 101TL23D